896-014-541-103

Heilind Number:EDA896-014-541-103
Manufacturer:EDAC
Manufacturer Number:896-014-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-103

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. Featuring a single row layout with 14 positions, they provide seamless integration on circuit boards. The Copper Alloy contact material guarantees efficient conductivity, while a pitch of .125 in and row spacing of .2 in offer precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and performance for your connectivity needs.