896-014-541-104

Heilind Number:EDA896-014-541-104
Manufacturer:EDAC
Manufacturer Number:896-014-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-104

Detailed Description

Introducing our High Temp Card Edge Connectors, specially designed for reliable performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 14 positions, they offer seamless connectivity for a variety of applications. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature settings. Their .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Whether for industrial or commercial use, trust in the quality and resilience of these connectors for seamless board-to-board connectivity.