896-014-541-108

Heilind Number:EDA896-014-541-108
Manufacturer:EDAC
Manufacturer Number:896-014-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 14 positions, they offer precision and efficiency. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance applications in various industries. Upgrade your PCB connections with our durable and dependable Card Edge Connectors.