896-014-541-112

Heilind Number:EDA896-014-541-112
Manufacturer:EDAC
Manufacturer Number:896-014-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row with 14 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and stable contact. The UL 94V-0 Polyphenylene Sulfide housing ensures high temperature resistance, making them suitable for a wide range of applications. Crafted with Copper Alloy contacts, these connectors guarantee reliable power transmission with an amperage of 3A. Whether you need straight or right-angle mounting, these connectors provide versatile options to suit your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various environments. Elevate your PCB assembly with these high-quality Card Edge Connectors, a must-have in any electronics project.