896-014-541-203

Heilind Number:EDA896-014-541-203
Manufacturer:EDAC
Manufacturer Number:896-014-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a pitch of .125 inches and two rows of 14 positions, they offer seamless integration for your board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where reliability is key. Upgrade your setup today with these black connectors for secure and high-speed data transfer.