896-014-541-204

Heilind Number:EDA896-014-541-204
Manufacturer:EDAC
Manufacturer Number:896-014-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The double-row design with 14 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Trust in our high-quality connectors to maintain secure and stable connections for your PCBs.