896-014-541-207

Heilind Number:EDA896-014-541-207
Manufacturer:EDAC
Manufacturer Number:896-014-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in rigorous environments. With a double-row configuration and 14 positions, they offer ample connectivity options for your PCB setups. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal signal transmission. Their .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Elevate your connectivity solutions with these high-performance Card Edge Connectors.