896-014-541-212

Heilind Number:EDA896-014-541-212
Manufacturer:EDAC
Manufacturer Number:896-014-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and reliability. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The two-row design with 14 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, these connectors guarantee seamless integration with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with these durable and high-performing components.