896-014-541-602

Heilind Number:EDA896-014-541-602
Manufacturer:EDAC
Manufacturer Number:896-014-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, offering both durability and safety. With a single row configuration and a pitch of .125 inches, they facilitate seamless board-to-board connections. Each connector features 14 positions, with copper alloy contacts ensuring reliable power transmission at up to 3A. The straight mount orientation and row spacing of .2 inches further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are a must-have for any project requiring rugged and efficient PCB connectivity. Elevate your design with this essential component from our comprehensive range of PCB connectors.