896-014-541-603

Heilind Number:EDA896-014-541-603
Manufacturer:EDAC
Manufacturer Number:896-014-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-603

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 14 positions, ensuring efficient data transfer on your PCB. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. Operating in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector for secure board-to-board connections in your projects. Elevate your connectivity solutions with this essential component.