896-014-541-607

Heilind Number:EDA896-014-541-607
Manufacturer:EDAC
Manufacturer Number:896-014-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-607

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, they offer 14 positions for seamless board-to-board connections. Crafted from durable copper alloy, the contacts ensure reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise and secure installations. Perfect for industrial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our superior quality connectors for efficient and dependable performance in your PCB setups.