896-014-541-608

Heilind Number:EDA896-014-541-608
Manufacturer:EDAC
Manufacturer Number:896-014-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row configuration with 14 positions, ideal for seamless board-to-board integration. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they offer superior performance and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. The sleek black design adds a touch of professionalism to your setup, while the straight mount orientation simplifies installation. Trust in the quality and efficiency of these connectors for seamless connectivity in your projects.