896-014-541-612

Heilind Number:EDA896-014-541-612
Manufacturer:EDAC
Manufacturer Number:896-014-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors ensure reliable power transmission with a maximum amperage of 3 A. With a single row configuration and a pitch of .125 inches, they offer precise and secure connections on your PCB. The straight mount orientation and 14 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Elevate your connectivity solutions with these high-quality connectors.