896-014-541-803

Heilind Number:EDA896-014-541-803
Manufacturer:EDAC
Manufacturer Number:896-014-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-803

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer with an amperage rating of 3 A. With two rows and a pitch of .125 inches, they offer seamless integration onto PCBs, accommodating up to 14 positions for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity with our black Card Edge Connectors, essential components for efficient electronic systems.