896-014-541-804

Heilind Number:EDA896-014-541-804
Manufacturer:EDAC
Manufacturer Number:896-014-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors provide secure and reliable connections. With two rows and a total of 14 positions, they offer ample room for your circuitry needs. The copper alloy contacts ensure efficient power transmission, rated for up to 3 A. Perfect for board-to-board applications, these connectors have a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions, making them a dependable choice for your projects. Trust in our top-quality connectors for seamless performance and lasting durability.