896-014-541-807

Heilind Number:EDA896-014-541-807
Manufacturer:EDAC
Manufacturer Number:896-014-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-541-807

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, each with 14 positions, offer seamless connectivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you need straight or right-angle mounting, these connectors deliver flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and stability. Trust in our top-quality connectors for your most critical PCB applications.