896-014-555-201

Heilind Number:EDA896-014-555-201
Manufacturer:EDAC
Manufacturer Number:896-014-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, they provide seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Featuring 14 positions, these connectors offer ample room for your PCB needs. Their straight mount orientation allows for easy installation, while their operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your PCB assembly with these top-of-the-line connectors.