896-014-555-202

Heilind Number:EDA896-014-555-202
Manufacturer:EDAC
Manufacturer Number:896-014-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-202

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With a straight mount orientation and a pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material and dual-row configuration with 14 positions guarantee efficient power transmission at a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Elevate your PCB assembly with these high-performance components.