896-014-555-204

Heilind Number:EDA896-014-555-204
Manufacturer:EDAC
Manufacturer Number:896-014-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-204

Detailed Description

Introducing our High Temp Card Edge Connectors, specifically designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior durability and flame resistance. Perfect for high-temperature applications, they are rated for an operating temperature range of -40 to 105 °C. Engineered with precision, the connectors boast a 2-row configuration with a total of 14 positions, allowing for efficient and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration in your PCB setups. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Trust in our Card Edge Connectors to deliver optimal performance in any project.