896-014-555-208

Heilind Number:EDA896-014-555-208
Manufacturer:EDAC
Manufacturer Number:896-014-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-208

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors boast a sleek black color and meet the highest standards with a housing material of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 14 positions, they offer ample connectivity options on a .125-inch pitch with .2-inch row spacing. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for effortless installation and secure board-to-board connections. Elevate your PCB connectivity with these high-performance Card Edge Connectors.