896-014-555-802

Heilind Number:EDA896-014-555-802
Manufacturer:EDAC
Manufacturer Number:896-014-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless board-to-board PCB connections. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only look sleek but also prioritize safety. Featuring two rows, each with 14 positions, these connectors offer ample space for your components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy and precise installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand high temperatures and deliver consistent performance in any environment. Choose straight mount orientation for a seamless fit. Upgrade your PCB connections with these top-notch Card Edge Connectors.