896-014-555-803

Heilind Number:EDA896-014-555-803
Manufacturer:EDAC
Manufacturer Number:896-014-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-803

Detailed Description

Upgrade your high-temperature electronic systems with our cutting-edge Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors feature a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A and copper alloy contact material, they ensure reliable power transmission. Their double-row configuration with 14 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches enable seamless integration. Suitable for straight mount orientation on PCBs, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are essential for industrial and commercial applications requiring robust and dependable connectivity solutions. Elevate the performance of your electronics with these top-of-the-line connectors.