896-014-555-804

Heilind Number:EDA896-014-555-804
Manufacturer:EDAC
Manufacturer Number:896-014-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-804

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable connections with a current rating of 3A. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing material and high-quality Copper Alloy contacts, they offer exceptional longevity and conductivity. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient board-to-board connectivity. With 14 positions and a straight mount orientation, these connectors are perfect for various PCB assemblies. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Elevate your electronic projects with these black Card Edge Connectors, a must-have in any professional or DIY setup.