896-014-555-807

Heilind Number:EDA896-014-555-807
Manufacturer:EDAC
Manufacturer Number:896-014-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-807

Detailed Description

Elevate your high-temperature connectivity solutions with these black Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and reliability. With two rows and 14 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications where efficiency is key. Choose these connectors for seamless board-to-board connections that meet your high-performance standards.