896-014-555-812

Heilind Number:EDA896-014-555-812
Manufacturer:EDAC
Manufacturer Number:896-014-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-555-812

Detailed Description

Elevate your circuit connectivity with our high-performance High Temp Card Edge Connectors. Designed for optimal reliability in demanding environments, these connectors are a crucial component for seamless data transmission. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they offer both style and substance. Each connector features two rows of 14 positions, crafted from top-quality copper alloy for enhanced conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application. Trust in our cutting-edge technology to power your connections with efficiency and durability.