896-014-556-201

Heilind Number:EDA896-014-556-201
Manufacturer:EDAC
Manufacturer Number:896-014-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Engineered for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a current rating of 3A, they offer robust power delivery. The dual-row design with 14 positions allows for efficient data transmission. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee secure and stable connections. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are ideal for various industrial applications, providing seamless board-to-board connectivity. Upgrade your system's performance with these essential components.