896-014-556-202

Heilind Number:EDA896-014-556-202
Manufacturer:EDAC
Manufacturer Number:896-014-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The dual-row design with 14 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-performance applications. Choose the Straight mount orientation for seamless integration into your setup and experience the seamless flow of data and power. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.