896-014-556-203

Heilind Number:EDA896-014-556-203
Manufacturer:EDAC
Manufacturer Number:896-014-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-203

Detailed Description

Enhance your circuit board connectivity with these High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and heat resistance. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 14 positions available for versatile connectivity options. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them a dependable choice for your electronic projects. Explore our range of Board To Board PCB Connectors for more options to suit your needs.