896-014-556-212

Heilind Number:EDA896-014-556-212
Manufacturer:EDAC
Manufacturer Number:896-014-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a reliable connection with a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With two rows and 14 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether you're working on a tech project or industrial application, these connectors are a must-have. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your PCBs with these high-quality connectors for seamless board-to-board connections.