896-014-556-802

Heilind Number:EDA896-014-556-802
Manufacturer:EDAC
Manufacturer Number:896-014-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a double row configuration with a total of 14 positions for seamless integration on your PCB. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in high-temperature environments ranging from -40 to 105 degrees Celsius. Made with copper alloy contacts, they offer superior conductivity with an amperage rating of 3A. Whether for industrial applications or consumer electronics, these connectors provide a secure and stable connection, available in a straight mount orientation for easy installation. Elevate your connectivity solutions with these essential components.