896-014-556-803

Heilind Number:EDA896-014-556-803
Manufacturer:EDAC
Manufacturer Number:896-014-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a compact form factor and a straight mount orientation, they offer seamless integration onto your circuit boards. Boasting a 3 A amperage capacity and copper alloy contacts, they ensure reliable power transmission. With two rows and 14 positions, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your setup with these cutting-edge connectors.