896-014-556-804

Heilind Number:EDA896-014-556-804
Manufacturer:EDAC
Manufacturer Number:896-014-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-804

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a durable black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors offer reliable power transmission at an amperage of 3A. With two rows and a pitch of .125 inches, they provide secure board-to-board connections with 14 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our quality connectors for efficient and long-lasting connectivity solutions.