896-014-556-808

Heilind Number:EDA896-014-556-808
Manufacturer:EDAC
Manufacturer Number:896-014-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-556-808

Detailed Description

Experience reliable connections in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient conductivity. With a dual-row configuration and 14 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy installation and maintenance on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and electronic tasks. Choose straight mount orientation for convenient integration. Trust in our Card Edge Connectors for high-quality, high-temperature performance in your projects.