896-014-558-101

Heilind Number:EDA896-014-558-101
Manufacturer:EDAC
Manufacturer Number:896-014-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors are ideal for demanding applications where temperature resistance is crucial. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance. With a single row layout and 14 positions, they offer seamless integration into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.