896-014-558-102

Heilind Number:EDA896-014-558-102
Manufacturer:EDAC
Manufacturer Number:896-014-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 14 positions, they offer seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Perfect for space-saving applications, these connectors boast a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for a variety of industrial and commercial projects. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.