896-014-558-103

Heilind Number:EDA896-014-558-103
Manufacturer:EDAC
Manufacturer Number:896-014-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a sleek black design and made from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With a single row configuration and 14 positions, they provide seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for space-saving applications, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.