896-014-558-104

Heilind Number:EDA896-014-558-104
Manufacturer:EDAC
Manufacturer Number:896-014-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-104

Detailed Description

Enhance your high-temperature applications with these Black Card Edge Connectors. Designed for optimal performance, they feature a single row of 14 positions with a pitch of .125 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With copper alloy contact material and a 3A amperage rating, these connectors guarantee reliable conductivity. Their right angle mount orientation is perfect for efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial settings. Upgrade your connectivity solutions with these high-quality connectors.