896-014-558-108

Heilind Number:EDA896-014-558-108
Manufacturer:EDAC
Manufacturer Number:896-014-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts. With a single row layout featuring 14 positions and a .125-inch pitch, they ensure efficient data transfer in any application. Their right angle mount orientation adds versatility, while their wide operating temperature range of -40 to 105 °C guarantees reliability in even the most demanding environments. Upgrade your setup with these essential components, perfect for ensuring secure and efficient board-to-board connections.