896-014-558-112

Heilind Number:EDA896-014-558-112
Manufacturer:EDAC
Manufacturer Number:896-014-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-112

Detailed Description

Enhance your circuit board connections with these high-temperature card edge connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 14 positions, they offer seamless integration for your PCB setup. The connectors are crafted with durable copper alloy contacts, ensuring reliable conductivity. Their right-angle mount orientation allows for easy installation, while their .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Elevate your connectivity game with these essential components.