896-014-558-201

Heilind Number:EDA896-014-558-201
Manufacturer:EDAC
Manufacturer Number:896-014-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a double-row layout and 14 positions, they offer versatile and secure board-to-board connections. The right-angle mount orientation ensures efficient space utilization, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring reliability under extreme conditions. Trust in their superior quality to streamline your electronics assembly process.