896-014-558-202

Heilind Number:EDA896-014-558-202
Manufacturer:EDAC
Manufacturer Number:896-014-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable power transmission. With two rows, fourteen positions, and a .125 inch pitch, they offer seamless integration on your PCB. Their right-angle mount orientation and -40 to 105 °C operating temperature range make them versatile for various applications. Trust in our connectors to deliver top-tier performance and durability in all your connectivity needs.