896-014-558-203

Heilind Number:EDA896-014-558-203
Manufacturer:EDAC
Manufacturer Number:896-014-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-203

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors feature a double row layout with 14 positions, ensuring secure and efficient connections. With an amperage rating of 3A, they are suitable for a wide range of applications. The housing material, UL 94V-0 Polyphenylene Sulfide, provides excellent heat resistance and safety. Crafted with copper alloy contacts and a .125 inch pitch, these connectors offer reliable conductivity. Mount them effortlessly in a right angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. Trust in our connectors to deliver exceptional quality and longevity for your PCB connections. Explore more from our range of premium connectors for all your connectivity needs.