896-014-558-207

Heilind Number:EDA896-014-558-207
Manufacturer:EDAC
Manufacturer Number:896-014-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 14 positions, they offer ample connectivity options while the copper alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Engineered for versatility, these connectors boast a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics project.