896-014-558-208

Heilind Number:EDA896-014-558-208
Manufacturer:EDAC
Manufacturer Number:896-014-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-208

Detailed Description

Enhance your high-temp connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and two rows for increased versatility, they offer seamless integration into your PCB setups. The right-angle mount orientation and 14 positions further enhance ease of use, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in any environment. Elevate your connectivity game with these black connectors, perfect for a wide range of applications in various industries.