896-014-558-212

Heilind Number:EDA896-014-558-212
Manufacturer:EDAC
Manufacturer Number:896-014-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-212

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With a 3 A amperage rating, they provide efficient power transmission for your electronic devices. The double-row design offers enhanced connectivity, with 14 positions for seamless integration. Crafted with precision, the copper alloy contacts guarantee secure and stable connections. Their right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade to our Card Edge Connectors and experience superior quality and performance in your PCB assemblies.