896-014-558-602

Heilind Number:EDA896-014-558-602
Manufacturer:EDAC
Manufacturer Number:896-014-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Each connector offers a single row design with 14 positions, perfect for secure board-to-board PCB connections. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation allows for seamless integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our quality connectors for efficient and long-lasting electronic setups.