896-014-558-604

Heilind Number:EDA896-014-558-604
Manufacturer:EDAC
Manufacturer Number:896-014-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-604

Detailed Description

Enhance the reliability of your high temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing accommodate seamless integration into your PCB setup, offering 14 positions for versatile connectivity. Engineered for convenience, these connectors boast a right-angle mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in our high-quality Card Edge Connectors to deliver consistent performance and durability for your electronic systems.