896-014-558-802

Heilind Number:EDA896-014-558-802
Manufacturer:EDAC
Manufacturer Number:896-014-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a robust copper alloy contact material, they guarantee secure and efficient power transmission at a steady 3A amperage. Featuring a sleek black finish and a right-angle mount orientation, they seamlessly integrate into your setup. The dual-row design with 14 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Explore the future of connectivity with our high-performance Card Edge Connectors.