896-014-558-803

Heilind Number:EDA896-014-558-803
Manufacturer:EDAC
Manufacturer Number:896-014-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, ensuring reliable power transmission. With two rows and a total of 14 positions, they offer ample room for seamless PCB integration. The right-angle mount orientation and compact .125-inch pitch make installation easy and efficient, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and electronic setups. Upgrade your connectivity solutions with our high-temp card edge connectors, guaranteeing optimal performance under extreme conditions.