896-014-558-804

Heilind Number:EDA896-014-558-804
Manufacturer:EDAC
Manufacturer Number:896-014-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-804

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 14 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for efficient space utilization. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade to these connectors for superior quality and durability in your electronic projects.